Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 30 Tooth Taper Bush Sprocket 08B-1 Chain Type

RS Stock No.: 183-962Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

30

To Fit British Standard Chain Type

08B-1

Bore Type

Taper Bush

Pitch Diameter

121.5mm

Material

Steel

Sprocket Width

32mm

Country of Origin

China

Product details

Taper Bush Sprockets

Steel taper bush sprockets for BS standard roller chain.

For use with taper bushes

You may be interested in
Stock information temporarily unavailable.

BD 20.862

BD 20.862 Each (Exc. Vat)

BD 22.948

BD 22.948 Each (inc. VAT)

RS PRO 30 Tooth Taper Bush Sprocket 08B-1 Chain Type

BD 20.862

BD 20.862 Each (Exc. Vat)

BD 22.948

BD 22.948 Each (inc. VAT)

RS PRO 30 Tooth Taper Bush Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.862
5 - 9BD 20.790
10+BD 20.702
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

30

To Fit British Standard Chain Type

08B-1

Bore Type

Taper Bush

Pitch Diameter

121.5mm

Material

Steel

Sprocket Width

32mm

Country of Origin

China

Product details

Taper Bush Sprockets

Steel taper bush sprockets for BS standard roller chain.

For use with taper bushes

You may be interested in