Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI

RS Stock No.: 185-3675Brand: RS PRODistrelec Article No.: 30402804
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

RS Pro

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12,5mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

24

Material

Bi-metal

Distrelec Product Id

30402804

Country of Origin

Sweden

You may be interested in
HACKSAW BLADES STANDARD
P.O.A.Each (Exc. Vat)
Hard HSS hacksaw blade,24tpi
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
BD 0.611Each (In a Pack of 5) (Exc. Vat)
RS PRO 300 mm Bi-metal Hacksaw Blade, 32 TPI
BD 3.0581 Pack of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 2.775

BD 0.555 Each (In a Pack of 5) (Exc. Vat)

BD 3.053

BD 0.611 Each (In a Pack of 5) (inc. VAT)

RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI

BD 2.775

BD 0.555 Each (In a Pack of 5) (Exc. Vat)

BD 3.053

BD 0.611 Each (In a Pack of 5) (inc. VAT)

RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HACKSAW BLADES STANDARD
P.O.A.Each (Exc. Vat)
Hard HSS hacksaw blade,24tpi
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
BD 0.611Each (In a Pack of 5) (Exc. Vat)
RS PRO 300 mm Bi-metal Hacksaw Blade, 32 TPI
BD 3.0581 Pack of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12,5mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

24

Material

Bi-metal

Distrelec Product Id

30402804

Country of Origin

Sweden

You may be interested in
HACKSAW BLADES STANDARD
P.O.A.Each (Exc. Vat)
Hard HSS hacksaw blade,24tpi
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
BD 0.611Each (In a Pack of 5) (Exc. Vat)
RS PRO 300 mm Bi-metal Hacksaw Blade, 32 TPI
BD 3.0581 Pack of 5 (Exc. Vat)