RS PRO 300 mm Hacksaw, 24 TPI
RS Stock No.: 182-9803Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBlade Length
300 mm
Number of Teeth per Inch
24
Saw Type
Hacksaw
Blade Material
Bi-metal
Country of Origin
Turkey
You may be interested in

RS PRO 300 mm HacksawBrand: RS PRO
BD 14.531Each (Exc. Vat)
RS PRO Hacksaw, 32 TPIBrand: RS PRO
BD 4.779Each (Exc. Vat)
Stock information temporarily unavailable.
BD 16.390
BD 16.390 Each (Exc. Vat)
BD 18.029
BD 18.029 Each (inc. VAT)
RS PRO 300 mm Hacksaw, 24 TPI
1
BD 16.390
BD 16.390 Each (Exc. Vat)
BD 18.029
BD 18.029 Each (inc. VAT)
RS PRO 300 mm Hacksaw, 24 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO 300 mm HacksawBrand: RS PRO
BD 14.531Each (Exc. Vat)
RS PRO Hacksaw, 32 TPIBrand: RS PRO
BD 4.779Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProBlade Length
300 mm
Number of Teeth per Inch
24
Saw Type
Hacksaw
Blade Material
Bi-metal
Country of Origin
Turkey
You may be interested in

RS PRO 300 mm HacksawBrand: RS PRO
BD 14.531Each (Exc. Vat)
RS PRO Hacksaw, 32 TPIBrand: RS PRO
BD 4.779Each (Exc. Vat)