RS PRO 300mm Combination Square, Steel

RS Stock No.: 274-1088Brand: RS PRO
brand-logo
View all in Combination Squares

Technical Document

Specifications

Brand

RS Pro

Tool Type

Combination Square

Rule Length

300mm

Imperial or Metric

Metric

Rule Subdivisions

0.5 mm, 1 mm

Head Material

Steel

Rule Material

Steel

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

BD 90.035

BD 90.035 Each (Exc. Vat)

BD 99.039

BD 99.039 Each (inc. VAT)

RS PRO 300mm Combination Square, Steel

BD 90.035

BD 90.035 Each (Exc. Vat)

BD 99.039

BD 99.039 Each (inc. VAT)

RS PRO 300mm Combination Square, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tool Type

Combination Square

Rule Length

300mm

Imperial or Metric

Metric

Rule Subdivisions

0.5 mm, 1 mm

Head Material

Steel

Rule Material

Steel

Country of Origin

India

You may be interested in