Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 300mm Digital Caliper Caliper 0.01 mm Resolution, Metric & Imperial

RS Stock No.: 705-1207Brand: RS PRO
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Digital Caliper

Capacity

300mm

Imperial or Metric

Both

Display Type

Digital

Accuracy

±0.04 mm

Resolution

0.01 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 300mm Digital Caliper Caliper 0.01 mm Resolution, Metric & Imperial

P.O.A.

RS PRO 300mm Digital Caliper Caliper 0.01 mm Resolution, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Digital Caliper

Capacity

300mm

Imperial or Metric

Both

Display Type

Digital

Accuracy

±0.04 mm

Resolution

0.01 mm

Country of Origin

China