RS PRO 304 Stainless Steel Enclosure, IP66, 200 mm x 200 mm x 121mm

RS Stock No.: 241-0790Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

200 mm

External Width

200 mm

External Depth

121mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Colour

Steel

Application

Harsh Environment

IK Rating

IK10

Internal Mounting Type

DIN Rail

Country of Origin

India

Stock information temporarily unavailable.

BD 117.474

BD 117.474 Each (Exc. Vat)

BD 129.221

BD 129.221 Each (inc. VAT)

RS PRO 304 Stainless Steel Enclosure, IP66, 200 mm x 200 mm x 121mm

BD 117.474

BD 117.474 Each (Exc. Vat)

BD 129.221

BD 129.221 Each (inc. VAT)

RS PRO 304 Stainless Steel Enclosure, IP66, 200 mm x 200 mm x 121mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

200 mm

External Width

200 mm

External Depth

121mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Colour

Steel

Application

Harsh Environment

IK Rating

IK10

Internal Mounting Type

DIN Rail

Country of Origin

India