RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 100mm x 100mm x 50mm
RS Stock No.: 121-9692Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
304 Stainless Steel
Finish
Satin
Length
100mm
Width
100mm
Depth
50mm
Height
160mm
Height
160mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 73.345
BD 73.345 Each (Exc. Vat)
BD 80.679
BD 80.679 Each (inc. VAT)
RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 100mm x 100mm x 50mm
1
BD 73.345
BD 73.345 Each (Exc. Vat)
BD 80.679
BD 80.679 Each (inc. VAT)
RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 100mm x 100mm x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 73.345 |
6+ | BD 67.325 |
Technical Document
Specifications
Brand
RS ProMaterial
304 Stainless Steel
Finish
Satin
Length
100mm
Width
100mm
Depth
50mm
Height
160mm
Height
160mm
Country of Origin
United Kingdom