Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 304 Stainless Steel Wall Box, IP66, 720 mm x 360 mm x 240mm

RS Stock No.: 749-6988Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

720 mm

External Width

360 mm

External Depth

240mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Quarter Turn

Gland Plate

No

Fixing Kit

No

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 720 mm x 360 mm x 240mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 720 mm x 360 mm x 240mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

External Height

720 mm

External Width

360 mm

External Depth

240mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Quarter Turn

Gland Plate

No

Fixing Kit

No

Country of Origin

Taiwan, Province Of China

You may be interested in