Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 304 Stainless Steel Wall Box, IP66, IP69, 600 mm x 400 mm

RS Stock No.: 213-4085Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

600 mm

External Width

400 mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66, IP69

Colour

Steel

Country of Origin

India

Stock information temporarily unavailable.

BD 287.155

BD 287.155 Each (Exc. Vat)

BD 315.871

BD 315.871 Each (inc. VAT)

RS PRO 304 Stainless Steel Wall Box, IP66, IP69, 600 mm x 400 mm

BD 287.155

BD 287.155 Each (Exc. Vat)

BD 315.871

BD 315.871 Each (inc. VAT)

RS PRO 304 Stainless Steel Wall Box, IP66, IP69, 600 mm x 400 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

600 mm

External Width

400 mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66, IP69

Colour

Steel

Country of Origin

India