Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 305m Cat6, Grey, F/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 556-392Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/23

Conductor Strand Type

Stranded

Capacitance

≤1600pF/km

Voltage Rating

1 kV

Number of Strands

1

Outer Diameter

7.4mm

American Wire Gauge

24 AWG

Standards Met

ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Twisted Pair

Country of Origin

Korea, Republic Of

Product details

RS PRO Cat6 Cable

From the trusted brand RS PRO, comes a range of high-quality unterminated Cat6 cables. These enhanced and high-performance, Cat6 cables are a fantastic solution for carrying signals in structured computer networking systems for both business and home network installations. These Cat 6 cables are backwards compatible with Cat3, and Cat5/ Cat5e.

Features and benefits:

  • Available in either grey or purple.

  • 305m length

  • Meets ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant standards

  • Available with either LSZH (Low Smoke Zero Halogen) and PVC (Polyvinyl Chloride) outer sheath. LSZH is suitable for areas with poor ventilation. PVC is stable, robust and very durable.

  • Reduced crosstalk and noise levels

Applications

Cat6 type cables have primary application use for both home and office computer networks.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

You may be interested in
RS PRO, 305m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath
BD 212.4681 Reel of 305 Metres (Exc. Vat)
RS PRO, 305m Cat6, Purple, F/UTPShielded, Unterminated LSZH Sheath
BD 298.2101 Reel of 305 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 264.033

BD 264.033 1 Reel of 305 Metres (Exc. Vat)

BD 290.436

BD 290.436 1 Reel of 305 Metres (inc. VAT)

RS PRO, 305m Cat6, Grey, F/UTP Shielded, Unterminated PVC Sheath

BD 264.033

BD 264.033 1 Reel of 305 Metres (Exc. Vat)

BD 290.436

BD 290.436 1 Reel of 305 Metres (inc. VAT)

RS PRO, 305m Cat6, Grey, F/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 305m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath
BD 212.4681 Reel of 305 Metres (Exc. Vat)
RS PRO, 305m Cat6, Purple, F/UTPShielded, Unterminated LSZH Sheath
BD 298.2101 Reel of 305 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/23

Conductor Strand Type

Stranded

Capacitance

≤1600pF/km

Voltage Rating

1 kV

Number of Strands

1

Outer Diameter

7.4mm

American Wire Gauge

24 AWG

Standards Met

ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Twisted Pair

Country of Origin

Korea, Republic Of

Product details

RS PRO Cat6 Cable

From the trusted brand RS PRO, comes a range of high-quality unterminated Cat6 cables. These enhanced and high-performance, Cat6 cables are a fantastic solution for carrying signals in structured computer networking systems for both business and home network installations. These Cat 6 cables are backwards compatible with Cat3, and Cat5/ Cat5e.

Features and benefits:

  • Available in either grey or purple.

  • 305m length

  • Meets ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant standards

  • Available with either LSZH (Low Smoke Zero Halogen) and PVC (Polyvinyl Chloride) outer sheath. LSZH is suitable for areas with poor ventilation. PVC is stable, robust and very durable.

  • Reduced crosstalk and noise levels

Applications

Cat6 type cables have primary application use for both home and office computer networks.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

You may be interested in
RS PRO, 305m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath
BD 212.4681 Reel of 305 Metres (Exc. Vat)
RS PRO, 305m Cat6, Purple, F/UTPShielded, Unterminated LSZH Sheath
BD 298.2101 Reel of 305 Metres (Exc. Vat)