Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 30A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc

RS Stock No.: 237-5265Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Inline

Fuse Size

ATO/ATC 19x18.6mm

Current Rating

30A

Voltage Rating

32V dc

Lead Wire Length

100mm

International Protection Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

BD 2.739

BD 2.739 Each (Exc. Vat)

BD 3.013

BD 3.013 Each (inc. VAT)

RS PRO 30A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc

BD 2.739

BD 2.739 Each (Exc. Vat)

BD 3.013

BD 3.013 Each (inc. VAT)

RS PRO 30A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Inline

Fuse Size

ATO/ATC 19x18.6mm

Current Rating

30A

Voltage Rating

32V dc

Lead Wire Length

100mm

International Protection Rating

IP65

Country of Origin

China