Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 30m 1 Socket CEE Extension Lead, 400 V, IP44

RS Stock No.: 280-5694Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

30m

Number of Sockets

1

Mains Plug Type

CEE 400 V-16 A

Socket Type

CEE

Corded

Yes

IP Rating

IP44

Voltage Rating

400 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Sheath Material

Neoprene

Switchable

No

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 112.937

BD 112.937 Each (Exc. Vat)

BD 124.231

BD 124.231 Each (inc. VAT)

RS PRO 30m 1 Socket CEE Extension Lead, 400 V, IP44

BD 112.937

BD 112.937 Each (Exc. Vat)

BD 124.231

BD 124.231 Each (inc. VAT)

RS PRO 30m 1 Socket CEE Extension Lead, 400 V, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

30m

Number of Sockets

1

Mains Plug Type

CEE 400 V-16 A

Socket Type

CEE

Corded

Yes

IP Rating

IP44

Voltage Rating

400 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Sheath Material

Neoprene

Switchable

No

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Country of Origin

China