Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
0 → 2.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC C14
Number of Outputs
1
Power Rating
30W
Cable Length
1800mm
Efficiency
87%
MTBF
50000h
Standards Met
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
Width
52mm
Depth
36mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Line Regulation Range
±2%
Series
HK-AB
Length
99mm
Country of Origin
China
BD 11.192
BD 11.192 Each (Exc. Vat)
BD 12.311
BD 12.311 Each (inc. VAT)
1
BD 11.192
BD 11.192 Each (Exc. Vat)
BD 12.311
BD 12.311 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.192 |
5 - 9 | BD 11.038 |
10 - 24 | BD 10.879 |
25+ | BD 10.708 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
0 → 2.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC C14
Number of Outputs
1
Power Rating
30W
Cable Length
1800mm
Efficiency
87%
MTBF
50000h
Standards Met
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
Width
52mm
Depth
36mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Line Regulation Range
±2%
Series
HK-AB
Length
99mm
Country of Origin
China