RS PRO 30W Plug In Power Supply 12V dc Output, 2.5A Output

Technical Document
Specifications
Brand
RS ProPlug Type
Type G
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
2.5A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
30W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Standards Met
CE Certified, EN55032, EN55035, EN60950-1, GS Certified, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC60950-1
MTBF
50000h
Efficiency
86.94%
Series
15DYS624
Length
76.8mm
Energy Efficiency Level
VI
Load Regulation
±5%
Type
Switched Mode Power Supply
Depth
36.6mm
Minimum Temperature
0°C
Width
50mm
Country of Origin
China
BD 8.173
BD 8.173 Each (Exc. Vat)
BD 8.990
BD 8.990 Each (inc. VAT)
1
BD 8.173
BD 8.173 Each (Exc. Vat)
BD 8.990
BD 8.990 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.173 |
5 - 9 | BD 7.914 |
10 - 24 | BD 7.650 |
25+ | BD 7.364 |
Technical Document
Specifications
Brand
RS ProPlug Type
Type G
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
2.5A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
30W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Standards Met
CE Certified, EN55032, EN55035, EN60950-1, GS Certified, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC60950-1
MTBF
50000h
Efficiency
86.94%
Series
15DYS624
Length
76.8mm
Energy Efficiency Level
VI
Load Regulation
±5%
Type
Switched Mode Power Supply
Depth
36.6mm
Minimum Temperature
0°C
Width
50mm
Country of Origin
China