Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 30W Plug In Power Supply 12V dc Output, 2.5A Output

RS Stock No.: 175-2818Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

2.5A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

30W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

86.94%

Energy Efficiency Level

VI

Load Regulation

±5%

Length

76.8mm

Width

48mm

Type

Switched Mode Power Supply

Depth

48.5mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 7.689

BD 7.689 Each (Exc. Vat)

BD 8.458

BD 8.458 Each (inc. VAT)

RS PRO 30W Plug In Power Supply 12V dc Output, 2.5A Output

BD 7.689

BD 7.689 Each (Exc. Vat)

BD 8.458

BD 8.458 Each (inc. VAT)

RS PRO 30W Plug In Power Supply 12V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.689
5 - 9BD 7.442
10 - 24BD 7.188
25+BD 6.930
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

2.5A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

30W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

86.94%

Energy Efficiency Level

VI

Load Regulation

±5%

Length

76.8mm

Width

48mm

Type

Switched Mode Power Supply

Depth

48.5mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in