RS PRO 31 x 31 x 26 mm 2 Way Female to Female HDMI Connector 40 V ac

Technical Document
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
2
Size
31 x 31 x 26 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Voltage Rating
40 V ac
Country of Origin
United Kingdom
BD 389.944
BD 389.944 1 Tray of 1 (Exc. Vat)
BD 428.938
BD 428.938 1 Tray of 1 (inc. VAT)
1
BD 389.944
BD 389.944 1 Tray of 1 (Exc. Vat)
BD 428.938
BD 428.938 1 Tray of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
2
Size
31 x 31 x 26 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Voltage Rating
40 V ac
Country of Origin
United Kingdom