RS PRO 3202-B-2RSR-TV Double Row Angular Contact Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

Technical Document
Specifications
Brand
RS ProInside Diameter
15mm
Outside Diameter
35mm
Race Width
15.9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
6.8kN
Bearing Series
2 Light
Partial Bearing Code
3202
Bearing Reference Number
3202-B-2RSR-TV
BD 29.007
BD 29.007 Each (Exc. Vat)
BD 31.908
BD 31.908 Each (inc. VAT)
1
BD 29.007
BD 29.007 Each (Exc. Vat)
BD 31.908
BD 31.908 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
15mm
Outside Diameter
35mm
Race Width
15.9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
6.8kN
Bearing Series
2 Light
Partial Bearing Code
3202
Bearing Reference Number
3202-B-2RSR-TV