RS PRO 32A Solid Link for F1 Fuses

Technical Document
Specifications
Brand
RS ProFuse Type
F1
Current Rating
32A
Diameter
13.8mm
Width
12.8mm
Length
58.7mm
Country of Origin
United Kingdom
Product details
Solid Links
For converting fuse switches to circuit isolators, neutral links and shorting links
Warning
Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.
BD 7.755
BD 1.551 Each (In a Pack of 5) (Exc. Vat)
BD 8.531
BD 1.706 Each (In a Pack of 5) (inc. VAT)
5
BD 7.755
BD 1.551 Each (In a Pack of 5) (Exc. Vat)
BD 8.531
BD 1.706 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFuse Type
F1
Current Rating
32A
Diameter
13.8mm
Width
12.8mm
Length
58.7mm
Country of Origin
United Kingdom
Product details
Solid Links
For converting fuse switches to circuit isolators, neutral links and shorting links
Warning
Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.