Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 330pF Mica Capacitor 500V dc ±1% Tolerance Radial

RS Stock No.: 495-802Brand: RS PRO
brand-logo
View all in Mica Capacitors

Technical Document

Specifications

Brand

RS Pro

Series

D

Capacitance

330pF

Voltage

500V dc

Dimensions

11.94 x 5.33 x 9.91mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±1%

Depth

5.33mm

Height

9.91mm

Length

11.94mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

You may be interested in
Stock information temporarily unavailable.

BD 12.200

BD 2.440 Each (In a Pack of 5) (Exc. Vat)

BD 13.420

BD 2.684 Each (In a Pack of 5) (inc. VAT)

RS PRO 330pF Mica Capacitor 500V dc ±1% Tolerance Radial

BD 12.200

BD 2.440 Each (In a Pack of 5) (Exc. Vat)

BD 13.420

BD 2.684 Each (In a Pack of 5) (inc. VAT)

RS PRO 330pF Mica Capacitor 500V dc ±1% Tolerance Radial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.440BD 12.200
25 - 120BD 1.980BD 9.900
125 - 245BD 1.640BD 8.200
250+BD 1.300BD 6.500
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

D

Capacitance

330pF

Voltage

500V dc

Dimensions

11.94 x 5.33 x 9.91mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±1%

Depth

5.33mm

Height

9.91mm

Length

11.94mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

You may be interested in