Technical Document
Specifications
Brand
RS ProResistance
330Ω
Resistance Range
0 → 330Ω
Tolerance
10%
Power Rating
300W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Country of Origin
United Kingdom
BD 43.043
BD 43.043 Each (Exc. Vat)
BD 47.347
BD 47.347 Each (inc. VAT)
1
BD 43.043
BD 43.043 Each (Exc. Vat)
BD 47.347
BD 47.347 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 43.043 |
5 - 9 | BD 42.872 |
10 - 24 | BD 42.350 |
25+ | BD 41.080 |
Technical Document
Specifications
Brand
RS ProResistance
330Ω
Resistance Range
0 → 330Ω
Tolerance
10%
Power Rating
300W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Country of Origin
United Kingdom