Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 330Ω Carbon Film Resistor 0.5W ±5%

RS Stock No.: 707-8186Brand: RS PRODistrelec Article No.: 30417696
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

330Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Distrelec Product Id

30417696

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 330Ω Carbon Composition Resistor 0.5W ±5% RCC050 330R J
BD 0.181Each (In a Pack of 25) (Exc. Vat)
RS PRO 330Ω Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.880

BD 0.088 Each (In a Pack of 10) (Exc. Vat)

BD 0.968

BD 0.097 Each (In a Pack of 10) (inc. VAT)

RS PRO 330Ω Carbon Film Resistor 0.5W ±5%
Select packaging type

BD 0.880

BD 0.088 Each (In a Pack of 10) (Exc. Vat)

BD 0.968

BD 0.097 Each (In a Pack of 10) (inc. VAT)

RS PRO 330Ω Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.088BD 0.880
250 - 490BD 0.082BD 0.825
500 - 990BD 0.072BD 0.715
1000+BD 0.066BD 0.660
You may be interested in
Arcol 330Ω Carbon Composition Resistor 0.5W ±5% RCC050 330R J
BD 0.181Each (In a Pack of 25) (Exc. Vat)
RS PRO 330Ω Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Resistance

330Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Distrelec Product Id

30417696

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 330Ω Carbon Composition Resistor 0.5W ±5% RCC050 330R J
BD 0.181Each (In a Pack of 25) (Exc. Vat)
RS PRO 330Ω Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)