RS PRO 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

RS Stock No.: 170-1315Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

33µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

220mA

Series

RS

Polarised

Polar

Leakage Current

<=0.03 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 400 to 450V

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 79.200

BD 0.396 Each (In a Bag of 200) (Exc. Vat)

BD 87.120

BD 0.436 Each (In a Bag of 200) (inc. VAT)

RS PRO 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

BD 79.200

BD 0.396 Each (In a Bag of 200) (Exc. Vat)

BD 87.120

BD 0.436 Each (In a Bag of 200) (inc. VAT)

RS PRO 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Capacitance

33µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

220mA

Series

RS

Polarised

Polar

Leakage Current

<=0.03 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 400 to 450V

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more