Technical Document
Specifications
Brand
RS ProNumber Of Contacts
34
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
500.0 V dc
Contact Material
Phosphor Bronze
Housing Material
Glass Fibre Reinforced PBT
Distrelec Product Id
30403357
Country of Origin
China
Product details
BD 2.888
BD 2.888 Each (Exc. Vat)
BD 3.177
BD 3.177 Each (inc. VAT)
1
BD 2.888
BD 2.888 Each (Exc. Vat)
BD 3.177
BD 3.177 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.888 |
25 - 74 | BD 2.618 |
75 - 199 | BD 2.294 |
200+ | BD 2.068 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
34
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
500.0 V dc
Contact Material
Phosphor Bronze
Housing Material
Glass Fibre Reinforced PBT
Distrelec Product Id
30403357
Country of Origin
China
Product details