Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 34U-Rack Server Cabinet, Large Cabinet, 1567 x 553 x 600mm

RS Stock No.: 265-8272Brand: RS PRO
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

RS Pro

Rack Units

34U

Cabinet Size

Large

Mounting Type

Floor Standing

External Height

156 mm

External Width

553 mm

External Dimensions

1567 x 553 x 600mm

Special Features

Slim Design

Colour

Grey

External Case Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 664.262

BD 664.262 Each (Exc. Vat)

BD 730.688

BD 730.688 Each (inc. VAT)

RS PRO 34U-Rack Server Cabinet, Large Cabinet, 1567 x 553 x 600mm

BD 664.262

BD 664.262 Each (Exc. Vat)

BD 730.688

BD 730.688 Each (inc. VAT)

RS PRO 34U-Rack Server Cabinet, Large Cabinet, 1567 x 553 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Rack Units

34U

Cabinet Size

Large

Mounting Type

Floor Standing

External Height

156 mm

External Width

553 mm

External Dimensions

1567 x 553 x 600mm

Special Features

Slim Design

Colour

Grey

External Case Material

Steel

Country of Origin

China