Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 35-Piece Hole Saw Set Set for Wood, 2.125in Max, 3/8in Min, HSS Bits

RS Stock No.: 507-1697Brand: RS PRODistrelec Article No.: 30407101
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Wood

Drill Bit Type

Hole Saw Set

Material

HSS

Number of Pieces

35

Minimum Size

3/8in

Maximum Size

2.125in

Set Contents

Forstner Drill Bits

Distrelec Product Id

30407101

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 44.165

BD 44.165 Each (Exc. Vat)

BD 48.581

BD 48.581 Each (inc. VAT)

RS PRO 35-Piece Hole Saw Set Set for Wood, 2.125in Max, 3/8in Min, HSS Bits

BD 44.165

BD 44.165 Each (Exc. Vat)

BD 48.581

BD 48.581 Each (inc. VAT)

RS PRO 35-Piece Hole Saw Set Set for Wood, 2.125in Max, 3/8in Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Wood

Drill Bit Type

Hole Saw Set

Material

HSS

Number of Pieces

35

Minimum Size

3/8in

Maximum Size

2.125in

Set Contents

Forstner Drill Bits

Distrelec Product Id

30407101

Country of Origin

Taiwan, Province Of China

You may be interested in