RS PRO 35 x 19 x 35.5 mm 19 Way Female Right Angle Feedthrough HDMI Connector

Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
19
Size
35 x 19 x 35.5 mm
Contact Material
Brass
Contact Plating
Gold
Body Orientation
Right Angle
Termination Method
Feed Through
Housing Material
ABS
Colour
Black
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
BD 6.741
BD 6.741 Each (Exc. Vat)
BD 7.415
BD 7.415 Each (inc. VAT)
1
BD 6.741
BD 6.741 Each (Exc. Vat)
BD 7.415
BD 7.415 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.741 |
10+ | BD 6.268 |
Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
19
Size
35 x 19 x 35.5 mm
Contact Material
Brass
Contact Plating
Gold
Body Orientation
Right Angle
Termination Method
Feed Through
Housing Material
ABS
Colour
Black
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom