Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

RS Stock No.: 237-8468Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)

Stock information temporarily unavailable.

BD 0.761

BD 0.761 Each (Exc. Vat)

BD 0.837

BD 0.837 Each (inc. VAT)

RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

BD 0.761

BD 0.761 Each (Exc. Vat)

BD 0.837

BD 0.837 Each (inc. VAT)

RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.761
25 - 49BD 0.740
50+BD 0.672

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)