Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

RS Stock No.: 237-8548Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Stock information temporarily unavailable.

BD 0.310

BD 0.310 Each (Exc. Vat)

BD 0.341

BD 0.341 Each (inc. VAT)

RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

BD 0.310

BD 0.310 Each (Exc. Vat)

BD 0.341

BD 0.341 Each (inc. VAT)

RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.310
25 - 49BD 0.310
50+BD 0.290

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole