Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO 3.6V Lithium Thionyl Chloride C Battery

RS Stock No.: 183-5712Brand: RS PRO
brand-logo
View all in C Batteries

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Chemistry

Lithium Thionyl Chloride

Size

C

Nominal Voltage

3.6V

IEC Name

ER26500

Terminal Type

Standard

Capacity

8.5Ah

Number of Batteries Supplied

1

Pack Quantity

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3.6V Lithium Thionyl Chloride C Battery

P.O.A.

RS PRO 3.6V Lithium Thionyl Chloride C Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Chemistry

Lithium Thionyl Chloride

Size

C

Nominal Voltage

3.6V

IEC Name

ER26500

Terminal Type

Standard

Capacity

8.5Ah

Number of Batteries Supplied

1

Pack Quantity

1

Country of Origin

China

You may be interested in