RS PRO 36W Plug-In AC/DC Adapter 5V dc Output, 7.2A Output

RS Stock No.: 206-4928Brand: RS PRODistrelec Article No.: 30414195
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

7.2A

Maximum Temperature

+70°C

Output Connector

USB Type A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

36W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

86.7%

MTBF

40,000h

Width

94.2mm

Type

AC/DC Adapter

Depth

71.6mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Length

295mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 15.268

BD 15.268 Each (Exc. Vat)

BD 16.795

BD 16.795 Each (inc. VAT)

RS PRO 36W Plug-In AC/DC Adapter 5V dc Output, 7.2A Output

BD 15.268

BD 15.268 Each (Exc. Vat)

BD 16.795

BD 16.795 Each (inc. VAT)

RS PRO 36W Plug-In AC/DC Adapter 5V dc Output, 7.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 15.268
5 - 9BD 15.054
10 - 24BD 14.822
25+BD 14.570
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

7.2A

Maximum Temperature

+70°C

Output Connector

USB Type A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

36W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

86.7%

MTBF

40,000h

Width

94.2mm

Type

AC/DC Adapter

Depth

71.6mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Length

295mm

Country of Origin

China

You may be interested in