RS PRO 36W Plug In Power Supply 12V dc Output, 3A Output

RS Stock No.: 726-2980Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

36W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Width

49.5mm

Depth

34.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

64mm

Product details

RS Plug-in Switch Mode Power Supplies - ECP UK Series

Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.

Very low No-load power consumption
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B

You may be interested in
Stock information temporarily unavailable.

BD 9.180

BD 9.180 Each (Exc. Vat)

BD 10.098

BD 10.098 Each (inc. VAT)

RS PRO 36W Plug In Power Supply 12V dc Output, 3A Output

BD 9.180

BD 9.180 Each (Exc. Vat)

BD 10.098

BD 10.098 Each (inc. VAT)

RS PRO 36W Plug In Power Supply 12V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

36W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Width

49.5mm

Depth

34.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

64mm

Product details

RS Plug-in Switch Mode Power Supplies - ECP UK Series

Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.

Very low No-load power consumption
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B

You may be interested in