RS PRO 37 Way Right Angle PCB D-sub Connector Socket

RS Stock No.: 472-720Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

5A

Housing Material

PET

Voltage Rating

750 V ac/dc

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 37 Way Right Angle PCB D-sub Connector Socket

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 37 Way Right Angle PCB D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

5A

Housing Material

PET

Voltage Rating

750 V ac/dc

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in