RS PRO 37 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks

RS Stock No.: 811-7137Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

4-40 UNC Screwlocks

Termination Method

DIP Solder

Current Rating

3A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

250V

Length

69.4mm

Width

20.9mm

Depth

12.55mm

Dimensions

69.4 x 20.9 x 12.55mm

Contact Plating

Gold

Contact Material

Brass

Series

107

Series Number

107

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

PCB D-Sub Connectors

A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.

Stock information temporarily unavailable.

BD 4.488

BD 4.488 Each (Exc. Vat)

BD 4.937

BD 4.937 Each (inc. VAT)

RS PRO 37 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks

BD 4.488

BD 4.488 Each (Exc. Vat)

BD 4.937

BD 4.937 Each (inc. VAT)

RS PRO 37 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

4-40 UNC Screwlocks

Termination Method

DIP Solder

Current Rating

3A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

250V

Length

69.4mm

Width

20.9mm

Depth

12.55mm

Dimensions

69.4 x 20.9 x 12.55mm

Contact Plating

Gold

Contact Material

Brass

Series

107

Series Number

107

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

PCB D-Sub Connectors

A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.