RS PRO 37 Way Through Hole D-sub Connector Plug

RS Stock No.: 472-792Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

RS PRO Straight PCB D-sub Connector Plug and Socket

RS PRO range of D-sub connectors plugs and sockets. PCB (printed circuit board): D-Sub Connectors are specially designed D-subs that have built-in solder points to help assist the mounting of the connector on PCB's.

Options include:

D-sub Sockets:-
472-764 - 9 way straight PCB mount
472-786 - 15 way straight PCB mount
470-881 - 25 way straight PCB mount
472-809 - 37 way straight PCB mount
472-821 - 50 way straight PCB mount

D-sub Plugs:-
470-897 - 25 way straight PCB mount
472-758 - 9 way straight PCB mount
472-770 - 15 way straight PCB mount
472-792 - 37 way straight PCB mount
472-815 - 50 way straight PCB mount

Features and Benefits:

Meets the size requirements of MIL-C-24308
Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018
Current rating: 5A
Voltage rating: 750V ac

Typical Applications:

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. D-sub connectors can be used in communications and network ports in a wide range of industrial and commercial applications. Applications include the following:

• Computers, monitors and scanners
• Networking and communications equipment
• Data processing equipment
• Industrial equipment
• Test and measurement instrumentation
• Remote sensors and data loggers
• Portable electric generation equipment

FAQs
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 45.402

BD 9.080 Each (In a Pack of 5) (Exc. Vat)

BD 49.942

BD 9.988 Each (In a Pack of 5) (inc. VAT)

RS PRO 37 Way Through Hole D-sub Connector Plug

BD 45.402

BD 9.080 Each (In a Pack of 5) (Exc. Vat)

BD 49.942

BD 9.988 Each (In a Pack of 5) (inc. VAT)

RS PRO 37 Way Through Hole D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 9.080BD 45.402
50 - 120BD 8.327BD 41.635
125 - 245BD 7.948BD 39.738
250+BD 7.810BD 39.050

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

RS PRO Straight PCB D-sub Connector Plug and Socket

RS PRO range of D-sub connectors plugs and sockets. PCB (printed circuit board): D-Sub Connectors are specially designed D-subs that have built-in solder points to help assist the mounting of the connector on PCB's.

Options include:

D-sub Sockets:-
472-764 - 9 way straight PCB mount
472-786 - 15 way straight PCB mount
470-881 - 25 way straight PCB mount
472-809 - 37 way straight PCB mount
472-821 - 50 way straight PCB mount

D-sub Plugs:-
470-897 - 25 way straight PCB mount
472-758 - 9 way straight PCB mount
472-770 - 15 way straight PCB mount
472-792 - 37 way straight PCB mount
472-815 - 50 way straight PCB mount

Features and Benefits:

Meets the size requirements of MIL-C-24308
Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018
Current rating: 5A
Voltage rating: 750V ac

Typical Applications:

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. D-sub connectors can be used in communications and network ports in a wide range of industrial and commercial applications. Applications include the following:

• Computers, monitors and scanners
• Networking and communications equipment
• Data processing equipment
• Industrial equipment
• Test and measurement instrumentation
• Remote sensors and data loggers
• Portable electric generation equipment

FAQs
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.