Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

RS Stock No.: 237-8469Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)

Stock information temporarily unavailable.

BD 191.100

BD 0.478 Each (In a Box of 400) (Exc. Vat)

BD 210.210

BD 0.526 Each (In a Box of 400) (inc. VAT)

RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

BD 191.100

BD 0.478 Each (In a Box of 400) (Exc. Vat)

BD 210.210

BD 0.526 Each (In a Box of 400) (inc. VAT)

RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)