RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
RS Stock No.: 237-8566Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Stock information temporarily unavailable.
BD 0.352
BD 0.352 Each (Exc. Vat)
BD 0.387
BD 0.387 Each (inc. VAT)
RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
1
BD 0.352
BD 0.352 Each (Exc. Vat)
BD 0.387
BD 0.387 Each (inc. VAT)
RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 0.352 |
25 - 49 | BD 0.346 |
50+ | BD 0.330 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole