RS PRO, 3.81mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66
BD 56.375
BD 0.226 Each (In a Box of 250) (Exc. Vat)
BD 62.013
BD 0.249 Each (In a Box of 250) (inc. VAT)
250
BD 56.375
BD 0.226 Each (In a Box of 250) (Exc. Vat)
BD 62.013
BD 0.249 Each (In a Box of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66