RS PRO 385 x 150 mm Snow Shovel
RS Stock No.: 176-3864Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Snow Shovel
Colour
Black
Handle Material
Wood
Size
385 x 150 mm
Food Processing Safe
No
Length
385mm
Width
150mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 58.900
BD 58.900 Each (Exc. Vat)
BD 64.790
BD 64.790 Each (inc. VAT)
RS PRO 385 x 150 mm Snow Shovel
1
BD 58.900
BD 58.900 Each (Exc. Vat)
BD 64.790
BD 64.790 Each (inc. VAT)
RS PRO 385 x 150 mm Snow Shovel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Snow Shovel
Colour
Black
Handle Material
Wood
Size
385 x 150 mm
Food Processing Safe
No
Length
385mm
Width
150mm
Country of Origin
United Kingdom