Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 390Ω Carbon Film Resistor 0.5W ±5%

RS Stock No.: 739-8711Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

390Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 390Ω Carbon Composition Resistor 0.5W ±5% RCC050 390R J
BD 0.163Each (In a Pack of 25) (Exc. Vat)
Ohmite 390Ω Carbon Film Resistor 0.5W ±5% OL3915E
BD 0.007Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

BD 27.500

BD 0.006 Each (In a Pack of 5000) (Exc. Vat)

BD 30.250

BD 0.007 Each (In a Pack of 5000) (inc. VAT)

RS PRO 390Ω Carbon Film Resistor 0.5W ±5%

BD 27.500

BD 0.006 Each (In a Pack of 5000) (Exc. Vat)

BD 30.250

BD 0.007 Each (In a Pack of 5000) (inc. VAT)

RS PRO 390Ω Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5000 - 5000BD 0.006BD 27.500
10000 - 10000BD 0.006BD 27.500
15000 - 15000BD 0.006BD 27.500
20000+BD 0.006BD 27.500
You may be interested in
Arcol 390Ω Carbon Composition Resistor 0.5W ±5% RCC050 390R J
BD 0.163Each (In a Pack of 25) (Exc. Vat)
Ohmite 390Ω Carbon Film Resistor 0.5W ±5% OL3915E
BD 0.007Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Resistance

390Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 390Ω Carbon Composition Resistor 0.5W ±5% RCC050 390R J
BD 0.163Each (In a Pack of 25) (Exc. Vat)
Ohmite 390Ω Carbon Film Resistor 0.5W ±5% OL3915E
BD 0.007Each (In a Pack of 5000) (Exc. Vat)