RS PRO 3A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

RS Stock No.: 210-459Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Stages

Single Stage

Series

EFNF

Operating Frequency

400Hz

Length

46mm

Depth

75mm

Capacitance

100 nF, 2200 x 2pF

Height

19mm

Inductance

2 x 2 mH

Dimensions

46 x 75 x 19mm

Minimum Operating Temperature

-25°C

Leakage Current

0.2 mA

Maximum Operating Temperature

+85°C

Country of Origin

Finland

Stock information temporarily unavailable.

BD 20.124

BD 20.124 Each (Exc. Vat)

BD 22.136

BD 22.136 Each (inc. VAT)

RS PRO 3A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

BD 20.124

BD 20.124 Each (Exc. Vat)

BD 22.136

BD 22.136 Each (inc. VAT)

RS PRO 3A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.124
5 - 9BD 18.716
10 - 24BD 17.760
25+BD 17.006

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Stages

Single Stage

Series

EFNF

Operating Frequency

400Hz

Length

46mm

Depth

75mm

Capacitance

100 nF, 2200 x 2pF

Height

19mm

Inductance

2 x 2 mH

Dimensions

46 x 75 x 19mm

Minimum Operating Temperature

-25°C

Leakage Current

0.2 mA

Maximum Operating Temperature

+85°C

Country of Origin

Finland