RS PRO 3A T Ceramic Cartridge Fuse, 6.3 x 25mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
3A
Fuse Size
6.3 x 25mm
Fuse Speed
T
Voltage Rating
240V ac
Body Material
Ceramic
Series
UXT
Country of Origin
Taiwan, Province Of China
BD 55.125
BD 0.110 Each (In a Box of 500) (Exc. Vat)
BD 60.637
BD 0.121 Each (In a Box of 500) (inc. VAT)
500
BD 55.125
BD 0.110 Each (In a Box of 500) (Exc. Vat)
BD 60.637
BD 0.121 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
500 - 2000 | BD 0.110 | BD 55.125 |
2500 - 4500 | BD 0.105 | BD 52.500 |
5000 - 7000 | BD 0.100 | BD 49.875 |
7500+ | BD 0.100 | BD 49.875 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
3A
Fuse Size
6.3 x 25mm
Fuse Speed
T
Voltage Rating
240V ac
Body Material
Ceramic
Series
UXT
Country of Origin
Taiwan, Province Of China