RS PRO 3A Violet Blade Car Fuse, 32V dc

Technical Document
Specifications
Brand
RS ProCurrent Rating
3A
Fuse Type
Blade
Voltage Rating
32V dc
Colour
Violet
Length
19.1mm
Width
5mm
Height
12.2mm
Overall Dimensions
19.1 x 5 x 12.2mm
Body Material
Plastic
Minimum Operating Temperature
-20°C
Series
ATQ
Maximum Operating Temperature
+105°C
Operating Temperature Range
-20 → +105 °C
Country of Origin
Taiwan, Province Of China
BD 74.765
BD 74.765 1 Bag of 1000 (Exc. Vat)
BD 82.242
BD 82.242 1 Bag of 1000 (inc. VAT)
1
BD 74.765
BD 74.765 1 Bag of 1000 (Exc. Vat)
BD 82.242
BD 82.242 1 Bag of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 74.765 |
5 - 9 | BD 70.276 |
10+ | BD 61.829 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
3A
Fuse Type
Blade
Voltage Rating
32V dc
Colour
Violet
Length
19.1mm
Width
5mm
Height
12.2mm
Overall Dimensions
19.1 x 5 x 12.2mm
Body Material
Plastic
Minimum Operating Temperature
-20°C
Series
ATQ
Maximum Operating Temperature
+105°C
Operating Temperature Range
-20 → +105 °C
Country of Origin
Taiwan, Province Of China