RS PRO 3m 1 Socket Type E - French Extension Lead, 230V, IP20

Technical Document
Specifications
Brand
RS ProProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
1
Mains Plug Type
Type E - French
Corded
Yes
Socket Type
Type E - French
IP Rating
IP20
Voltage Rating
230V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Colour
Black
Sheath Colour
Black
Country of Origin
China
BD 13.464
BD 13.464 Each (Exc. Vat)
BD 14.810
BD 14.810 Each (inc. VAT)
1
BD 13.464
BD 13.464 Each (Exc. Vat)
BD 14.810
BD 14.810 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
1
Mains Plug Type
Type E - French
Corded
Yes
Socket Type
Type E - French
IP Rating
IP20
Voltage Rating
230V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Colour
Black
Sheath Colour
Black
Country of Origin
China