RS PRO 3m 12 Socket IEC C13 Extension Lead, 230 V

Technical Document
Specifications
Brand
RS ProProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
12
Mains Plug Type
Type G - British BS1363
Socket Type
IEC C13
Corded
Yes
Voltage Rating
230 V
Current Rating Unwound
13A
Colour
Black
Cross Sectional Area
1.5 mm²
Switchable
Yes
Power Indicator
Yes
Country of Origin
United Kingdom
BD 63.305
BD 63.305 Each (Exc. Vat)
BD 69.635
BD 69.635 Each (inc. VAT)
1
BD 63.305
BD 63.305 Each (Exc. Vat)
BD 69.635
BD 69.635 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
12
Mains Plug Type
Type G - British BS1363
Socket Type
IEC C13
Corded
Yes
Voltage Rating
230 V
Current Rating Unwound
13A
Colour
Black
Cross Sectional Area
1.5 mm²
Switchable
Yes
Power Indicator
Yes
Country of Origin
United Kingdom