RS PRO 3m 6 Socket Type G - British Extension Lead, 230 V

Technical Document
Specifications
Brand
RS ProCable Length
3m
Number of Sockets
6
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
Voltage Rating
230 V
Colour
Black
Cross Sectional Area
1.5 mm²
Power Indicator
Yes
Country of Origin
United Kingdom
BD 101.335
BD 101.335 Each (Exc. Vat)
BD 111.469
BD 111.469 Each (inc. VAT)
1
BD 101.335
BD 101.335 Each (Exc. Vat)
BD 111.469
BD 111.469 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | BD 101.335 |
12 - 24 | BD 97.180 |
25+ | BD 94.720 |
Technical Document
Specifications
Brand
RS ProCable Length
3m
Number of Sockets
6
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
Voltage Rating
230 V
Colour
Black
Cross Sectional Area
1.5 mm²
Power Indicator
Yes
Country of Origin
United Kingdom