RS PRO 3m 6 Socket Type G - British Extension Lead, 230 V

Technical Document
Specifications
Brand
RS ProCable Length
3m
Number of Sockets
6
Mains Plug Type
BS4343/EN60309 230V-16A
Socket Type
Type G - British
Corded
Yes
Voltage Rating
230 V
Cross Sectional Area
2.5 mm²
Colour
Black
Power Indicator
Yes
Country of Origin
United Kingdom
BD 82.626
BD 82.626 Each (Exc. Vat)
BD 90.889
BD 90.889 Each (inc. VAT)
1
BD 82.626
BD 82.626 Each (Exc. Vat)
BD 90.889
BD 90.889 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 82.626 |
6+ | BD 77.704 |
Technical Document
Specifications
Brand
RS ProCable Length
3m
Number of Sockets
6
Mains Plug Type
BS4343/EN60309 230V-16A
Socket Type
Type G - British
Corded
Yes
Voltage Rating
230 V
Cross Sectional Area
2.5 mm²
Colour
Black
Power Indicator
Yes
Country of Origin
United Kingdom