RS PRO, 3m Cat5e, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLength
3m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
White
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Core Strands
7/0.163
Outer Diameter
5.4mm
American Wire Gauge
24AWG
Number of Strands
8
Cable Shape
Round
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Current Rating
2.8A
Cross Sectional Area
0.1645mm²
Capacitance
≤5.6nFnF/100m
Voltage Rating
300
Country of Origin
China
BD 5.396
BD 5.396 Each (Exc. Vat)
BD 5.936
BD 5.936 Each (inc. VAT)
1
BD 5.396
BD 5.396 Each (Exc. Vat)
BD 5.936
BD 5.936 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
3m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
White
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Core Strands
7/0.163
Outer Diameter
5.4mm
American Wire Gauge
24AWG
Number of Strands
8
Cable Shape
Round
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Current Rating
2.8A
Cross Sectional Area
0.1645mm²
Capacitance
≤5.6nFnF/100m
Voltage Rating
300
Country of Origin
China