Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3m Cat6, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 237-8624Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Core Strands

4

Fire Behaviour

UL 94 V0

Number of Strands

7/0.20

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V

Standards Met

ANSI/TIA-568

Cable Shape

Round

Stock information temporarily unavailable.

BD 5.044

BD 5.044 Each (Exc. Vat)

BD 5.548

BD 5.548 Each (inc. VAT)

RS PRO, 3m Cat6, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

BD 5.044

BD 5.044 Each (Exc. Vat)

BD 5.548

BD 5.548 Each (inc. VAT)

RS PRO, 3m Cat6, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Core Strands

4

Fire Behaviour

UL 94 V0

Number of Strands

7/0.20

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V

Standards Met

ANSI/TIA-568

Cable Shape

Round