Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3m Cat6, Grey RJ45 to Male RJ45 Male, UTPShielded, Terminated PVC Sheath

RS Stock No.: 266-2302Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Number of Contacts

8

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Crossover

Core Strands

7/0.196

Number of Strands

8

Outer Diameter

5.9mm

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

American Wire Gauge

24AWG

Cross Sectional Area

0.201-0.253mm²

Current Rating

≤960mA

Capacitance

5.6nF/100m

Country of Origin

China

Stock information temporarily unavailable.

BD 4.470

BD 4.470 Each (Exc. Vat)

BD 4.917

BD 4.917 Each (inc. VAT)

RS PRO, 3m Cat6, Grey RJ45 to Male RJ45 Male, UTPShielded, Terminated PVC Sheath

BD 4.470

BD 4.470 Each (Exc. Vat)

BD 4.917

BD 4.917 Each (inc. VAT)

RS PRO, 3m Cat6, Grey RJ45 to Male RJ45 Male, UTPShielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Number of Contacts

8

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Crossover

Core Strands

7/0.196

Number of Strands

8

Outer Diameter

5.9mm

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

American Wire Gauge

24AWG

Cross Sectional Area

0.201-0.253mm²

Current Rating

≤960mA

Capacitance

5.6nF/100m

Country of Origin

China