RS PRO, 3P 3 Position Motor Reversing Cam Switch, 690 V, 20A

RS Stock No.: 208-3908Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Motor Reversing Cam Switch

Pole and Throw Configuration

3P

Normal State Configuration

5NO

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

3

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia

Stock information temporarily unavailable.

BD 16.940

BD 16.940 Each (Exc. Vat)

BD 18.634

BD 18.634 Each (inc. VAT)

RS PRO, 3P 3 Position Motor Reversing Cam Switch, 690 V, 20A

BD 16.940

BD 16.940 Each (Exc. Vat)

BD 18.634

BD 18.634 Each (inc. VAT)

RS PRO, 3P 3 Position Motor Reversing Cam Switch, 690 V, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Motor Reversing Cam Switch

Pole and Throw Configuration

3P

Normal State Configuration

5NO

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

3

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia